The Hirose FH23-61S-0.3SHW(10) is a 61-position FFC/FPC connector with a voltage rating of 30V and a current rating of 300mA. It features a 0.3mm pitch and is designed for surface mount applications. The connector has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
Hirose FH23-61S-0.3SHW(10) technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 61 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.3mm |
| RoHS Compliant | Yes |
| Series | FH23 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
No datasheet is available for this part.