This 13-pin FFC/FPC connector from Hirose features a current rating of 200mA and operates within a temperature range of -20°C to 85°C. The connector measures 5.4mm in length and 3.5mm in width, with a height of 1mm. It has a pitch of 0.6mm and is plated with tin and lead. Note that this connector is not RoHS compliant.
Hirose FH26-13S-0.3SHW technical specifications.
| Contact Plating | Tin, Lead |
| Current Rating | 200mA |
| Height | 1mm |
| Length | 5.4mm |
| Max Operating Temperature | 85°C |
| Number of Poles | 13 |
| Pitch | 0.6mm |
| RoHS Compliant | No |
| Width | 3.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.