
61-position, 0.3mm pitch FPC/FFC connector with a straight, surface mount, right-angle orientation. Features gold-plated bronze contacts, a nylon/polyamide actuator, and a black housing. Rated for 30V AC, 200mA, with a temperature range of -55°C to 85°C and 10 mating cycles. UL94 V-0 flammability rating, lead-free, and RoHS compliant. Supplied in tape and reel packaging.
Hirose FH26-61S-0.3SHW(05) technical specifications.
| Actuator Color | Brown |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Mating Cycles | 10 |
| Max Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH26 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH26-61S-0.3SHW(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.