
71-position, 2-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 0.3mm pitch. Features a right-angle, surface-mount termination with gold-plated bronze contacts and a nylon/polyamide actuator. Rated for 30V AC and 200mA, with an operating temperature range of -55°C to 85°C. UL94 V-0 flammability rating and lead-free construction ensure compliance.
Sign in to ask questions about the Hirose FH26-71S-0.3SHW(05) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose FH26-71S-0.3SHW(05) technical specifications.
| Actuator Color | Brown |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.8mm |
| Mating Cycles | 10 |
| Max Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 71 |
| Number of Positions | 71 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FH26 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH26-71S-0.3SHW(05) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
