This 71-position FFC/FPC connector features a current rating of 200mA and a voltage rating of 30V. It is constructed with a nylon and polyamide actuator material and bronze contact material with a gold plating. The connector is compliant with UL94 V-0 flammability rating and is suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Hirose FH26-71S-0.3SHW(99) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose FH26-71S-0.3SHW(99) technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 71 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| RoHS Compliant | No |
| Series | FH26 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FH26-71S-0.3SHW(99) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
