
67-position, 0.30mm pitch right-angle FPC connector with gold-plated bronze contacts. Features a 200mA current rating and 30V voltage rating, suitable for surface mount termination. Operating temperature range from -55°C to 85°C, with a UL94 V-0 flammability rating. Nylon/polyamide actuator and beige housing.
Hirose FH26G-67S-0.3SHBW(05) technical specifications.
| Actuator Color | Brown |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.75mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 67 |
| Number of Positions | 67 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH26 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH26G-67S-0.3SHBW(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
