This 45-position FFC/FPC connector from Hirose features a surface mount package and is rated for 30V and 200mA. The connector's actuator and contact materials are nylon and bronze, respectively, with a gold plating. It has a flammability rating of UL94 HB and is compliant with RoHS regulations. The operating temperature range is -55°C to 85°C, and it is available in tape and reel packaging with 5000 units per package.
Hirose FH26W-45S-0.3SHW(15) technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 45 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| RoHS Compliant | Yes |
| Series | FH26 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
