This 71-position FFC/FPC connector features a nylon and polyamide actuator material, bronze contact material, and gold contact plating. It has a current rating of 200mA and a voltage rating of 30V. The connector is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is available in a package quantity of 5000 pieces.
Sign in to ask questions about the Hirose FH26W-71S-0.3SHW(05) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose FH26W-71S-0.3SHW(05) technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 71 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| RoHS Compliant | Yes |
| Series | FH26 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH26W-71S-0.3SHW(05) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.