This 40-position surface mount connector features a contact material of bronze with gold plating, and is compliant with lead-free standards. It has a current rating of 400mA and a voltage rating of 40V. The connector is available in a tape and reel packaging format with 2500 pieces per package. It has a pitch of 0.016inch and is terminated with solder.
Hirose FH27-40S-0.4SH(05) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| Series | FH27 |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH27-40S-0.4SH(05) to view detailed technical specifications.
No datasheet is available for this part.
