The Hirose FH28-40(20)-SB-1SH(05) is a 20-contact FFC/FPC connector with a right angle body orientation and surface mount termination. It features a terminal pitch of 1mm and a termination method of solder. The connector has a maximum operating temperature range of -40°C to 105°C and a maximum current rating of 0.5A. It is rated for 50VAC and is suitable for use in flexible flat cable and flexible printed circuit applications.
Hirose FH28-40(20)-SB-1SH(05) technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | F |
| Number of Contacts | 20 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hirose FH28-40(20)-SB-1SH(05) to view detailed technical specifications.
No datasheet is available for this part.