
40-position, single-row, female right-angle card edge connector with 0.5mm pitch. Features surface mount termination, gold-plated bronze contacts, and a liquid crystal polymer actuator. Rated for 50V AC, 500mA current, and 20 mating cycles, with an operating temperature range of -40°C to 105°C. Housing is grey, actuator is black, and the component is UL94 V-0 flammability rated and RoHS compliant.
Hirose FH28-40S-0.5SH(05) technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 7.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Mating Cycles | 20 |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FH28 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH28-40S-0.5SH(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
