
40-position, 0.5mm pitch, right-angle surface mount FFC/FPC connector with a 50V voltage rating and 500mA current rating. Features gold-plated bronze contacts, a liquid crystal polymer actuator, and a UL94 V-0 flammability rating. Designed for flexible flat cable applications with a 2.55mm height and 6.4mm width, operating between -40°C and 105°C. This ZIF/LIF connector offers 20 mating cycles and is supplied in tape and reel packaging.
Sign in to ask questions about the Hirose FH28-40S-0.5SH(98) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose FH28-40S-0.5SH(98) technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Pitch | 500um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 50V |
| Contact Voltage Rating (DC) | 50V |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.55mm |
| Housing Color | Grey |
| Length | 24.9mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | FH28 |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 6.4mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH28-40S-0.5SH(98) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
