Hirose FH28D-30(15)SB-1SH(05) technical specifications.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | FH28 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH28D-30(15)SB-1SH(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.