
30-position, right-angle FFC/FPC connector with a 0.5mm pitch. Features gold-plated bronze contacts and a liquid crystal polymer actuator. Rated for 500mA current and 50V, with a temperature range of -40°C to 105°C. Designed for surface mount termination with a ZIF/LIF mechanism.
Hirose FH28D-30S-0.5SH(98) technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Mating Cycles | 20 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | FH28 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH28D-30S-0.5SH(98) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.