
0.5mm pitch, right-angle FPC/FFC connector featuring a 2.55mm height and 68 positions. Constructed with a liquid crystal polymer actuator and bronze contacts with gold plating, this surface mount component offers a 50V voltage rating and 500mA current rating. Operating across a -40°C to 85°C temperature range, it boasts a UL94 V-0 flammability rating and lead-free, RoHS compliant construction. Designed for flat flex cable termination, it is supplied in tape and reel packaging.
Hirose FH28D-68S-0.5SH(05) technical specifications.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 7.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 38.9mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Positions | 68 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | FH28 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH28D-68S-0.5SH(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
