FFC & FPC Connectors 16P SMT HORIZ ZIF AU 1.8MM HT 1MM PITCH
Hirose FH31HW-16S-1SH technical specifications.
| Package/Case | SMD/SMT |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FH31 |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH31HW-16S-1SH to view detailed technical specifications.
No datasheet is available for this part.