
The FH33-20S-0.5SH(10) from Hirose is a surface mount FPC connector with 20 SKT contacts. It has a terminal pitch of 0.5mm and measures 12mm in length, 2.95mm in depth, and 1.2mm in height. The connector is rated for a maximum operating temperature of 85°C and a minimum of -55°C. It can handle a maximum current of 0.5A and a maximum voltage of 50VAC.
Hirose FH33-20S-0.5SH(10) technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 12 |
| Product Depth (mm) | 2.95 |
| Product Height (mm) | 1.2 |
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VAC |
| Cage Code | S5403 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose FH33-20S-0.5SH(10) to view detailed technical specifications.
No datasheet is available for this part.