
Surface mount FPC/FFC ZIF connector featuring a 0.5mm contact pitch and 1.2mm height. This receptacle offers 16 positions with gold-plated bronze contacts, rated for 50V AC/DC and 0.5A current. Constructed with a polyphenylene actuator and UL94 V-0 flammability rating, it operates within a temperature range of -55°C to 85°C and is RoHS compliant.
Hirose FH33J-16S-0.5SH(10) technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Pitch | 500um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 50V |
| Contact Voltage Rating (DC) | 50V |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 1.2mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH33 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Width | 3mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH33J-16S-0.5SH(10) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.