
Right-angle, surface-mount FFC/FPC connector with 7 positions and 7 contacts on a 0.5mm pitch. Features dual contact location, gold-plated bronze contacts, and a 500mA current rating. Operates within a -55°C to 85°C temperature range and is UL94 V-0 flammability rated. This lead-free, RoHS-compliant receptacle is designed for flat flex cable types.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose FH34S-7S-0.5SH(50) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose FH34S-7S-0.5SH(50) technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Location | Dual |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH34S |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH34S-7S-0.5SH(50) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
