
This surface mount connector features 19 positions, a maximum operating temperature of 85°C, and a minimum operating temperature of -55°C. It has a current rating of 200mA and a voltage rating of 30V. The connector is made with a nylon, polyamide actuator material and has bronze contacts with a gold plating. It is not RoHS compliant and is available in a tape and reel packaging with 5000 pieces per package.
Hirose FH35C-19S-0.3SHW(10) technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Location | Dual |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 19 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| RoHS Compliant | No |
| Series | FH35C |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FH35C-19S-0.3SHW(10) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.