
This Hirose FH35C-21S-0.3SHW(99) connector features dual contacts with a current rating of 200mA and a voltage rating of 30V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is designed for surface mount applications and has a flammability rating of UL94 V-0. It is RoHS compliant and has a mating cycle of 10.
Hirose FH35C-21S-0.3SHW(99) technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polyamide |
| Contact Location | Dual |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 21 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| RoHS Compliant | Yes |
| Series | FH35C |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH35C-21S-0.3SHW(99) to view detailed technical specifications.
No datasheet is available for this part.