The Hirose FH35C-25S-0.3SHW(50) is a surface mount receptacle with 25 positions, rated for 30V and 200mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The receptacle is made of nylon and polyamide, with bronze contacts plated with gold. It is compliant with RoHS regulations and is packaged on a tape and reel with 5000 units per package.
Sign in to ask questions about the Hirose FH35C-25S-0.3SHW(50) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose FH35C-25S-0.3SHW(50) technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Location | Dual |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH35C |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH35C-25S-0.3SHW(50) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
