
0.3mm pitch FFC/FPC connector, receptacle gender, featuring 31 positions and 31 contacts. Dual-side contact location with gold-plated bronze contacts. Surface mount termination with a 0.9mm height and black nylon actuator. Rated for 30V AC/DC and 200mA, with a temperature range of -55°C to 85°C. UL94 V-0 flammability rating and RoHS compliant.
Hirose FH35C-31S-0.3SHW(99) technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polyamide |
| Contact Location | Dual |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FH35C |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH35C-31S-0.3SHW(99) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
