
41-position, 0.3mm pitch FFC/FPC connector with dual-side contact configuration. Features gold-plated bronze contacts, a 200mA current rating, and a 30V voltage rating. This surface mount connector has a 0.9mm height and a black nylon actuator, designed for 10 mating cycles. Operating temperature range from -55°C to 85°C, with UL94 V-0 flammability.
Hirose FH35C-41S-0.3SHW(99) technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polyamide |
| Contact Location | Dual |
| Contact Material | Bronze |
| Contact Pitch | 300um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 30V |
| Contact Voltage Rating (DC) | 30V |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Height | 900um |
| Housing Color | Grey |
| Length | 13.9mm |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 41 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.3mm |
| RoHS Compliant | Yes |
| Series | FH35C |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH35C-41S-0.3SHW(99) to view detailed technical specifications.
No datasheet is available for this part.
