
The FH35C-9S-0.3SHW(50) is a 9-position dual contact FFC/FPC connector from Hirose. It features a current rating of 200mA and a voltage rating of 30V. The connector is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a flammability rating of UL94 V-0.
Hirose FH35C-9S-0.3SHW(50) technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Location | Dual |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| RoHS Compliant | Yes |
| Series | FH35C |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
No datasheet is available for this part.