
This surface mount connector features 45 positions, a current rating of 200mA, and a voltage rating of 30V. It is designed to operate within a temperature range of -55°C to 85°C and is RoHS compliant. The connector's actuator material is nylon, with bronze contacts plated with gold. It is available in a package quantity of 5000, packaged on a tape and reel.
Hirose FH36-45S-0.3SHW(10) technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 45 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| RoHS Compliant | Yes |
| Series | FH36 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH36-45S-0.3SHW(10) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.