
This 23-position FFC/FPC connector features a nylon and polyamide actuator material, bronze contact material, and gold contact plating. It has a current rating of 200mA and a voltage rating of 30V, with an operating temperature range of -55°C to 85°C. The connector is designed for surface mount applications and is available in quantities of 5000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose FH39J-23S-0.3SHW(10) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 23 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| RoHS Compliant | No |
| Series | FH39J |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FH39J-23S-0.3SHW(10) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
