The FH39J-25S-0.3SHW(99) is a 25-position surface mount FFC/FPC connector from Hirose. It has a voltage rating of 30V and a current rating of 200mA. The connector operates within a temperature range of -55°C to 85°C. It features a termination of solder and a series of FH39J. The connector is available in a package quantity of 500 and is packaged in tape and reel. It has a flammability rating of UL94 V-0 and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose FH39J-25S-0.3SHW(99) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 25 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| RoHS Compliant | No |
| Series | FH39J |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FH39J-25S-0.3SHW(99) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.