This Hirose FH39J-27S-0.3SHW(10) connector features a nylon and polyamide actuator material and bronze contacts with gold plating. It has a current rating of 200mA and a voltage rating of 30V. The connector is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is available in a package quantity of 5000 and is packaged on a tape and reel. The connector is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Hirose FH39J-27S-0.3SHW(10) technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 27 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| RoHS Compliant | No |
| Series | FH39J |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Not Compliant |