The Hirose FH39J-33S-0.3SHW(10) is a flexible flat cable connector with 33 positions, rated for 30V and 200mA. It features a surface mount package and is made from nylon and bronze materials with gold plating. The connector has a flammability rating of UL94 V-0 and is compliant with RoHS regulations. It operates over a temperature range of -55°C to 85°C and is available in tape and reel packaging with 5000 pieces per package.
Sign in to ask questions about the Hirose FH39J-33S-0.3SHW(10) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose FH39J-33S-0.3SHW(10) technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 33 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| RoHS Compliant | Yes |
| Series | FH39J |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH39J-33S-0.3SHW(10) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.