This Hirose FH39J-33S-0.3SHW(99) connector features a 33-position surface mount design with a voltage rating of 30V and an operating temperature range of -55°C to 85°C. It has a high mating cycle rating of 10 million cycles and is suitable for use in flexible flat cable and flexible printed circuit applications. The connector is available in a tape and reel packaging format with 500 pieces per package.
Checking distributor stock and pricing after the page loads.
Hirose FH39J-33S-0.3SHW(99) technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 33 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FH39J |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Not Compliant |