
The Hirose FH40-50S-0.5SV(99) is a 50-position surface mount FFC/FPC connector with a voltage rating of 50V. It features a polymer and liquid crystal polymer actuator with a gold-plated bronze contact. The connector has a flammability rating of UL94 V-0 and is RoHS compliant. It can withstand 20 mating cycles and operates between -40°C and 105°C. The connector is available in tape and reel packaging with 500 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose FH40-50S-0.5SV(99) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Mating Cycles | 20 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FH40 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH40-50S-0.5SV(99) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.