
This 11-position surface mount connector features a current rating of 200mA and a voltage rating of 30V, with an operating temperature range of -55°C to 85°C. The connector is made from nylon and features bronze contacts with a gold plating. It is RoHS compliant and suitable for use in applications where a high level of reliability is required.
Hirose FH42-11S-0.3SHW(10) technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 11 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| RoHS Compliant | Yes |
| Series | FH42 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH42-11S-0.3SHW(10) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.