This Hirose FH43B-29S-0.2SHW(10) connector features a nylon and polyamide actuator material, bronze contact material with gold plating, and a surface mount package. It has a current rating of 200mA and a voltage rating of 30V, with an operating temperature range of -55°C to 85°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Hirose FH43B-29S-0.2SHW(10) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose FH43B-29S-0.2SHW(10) technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 29 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.008inch |
| RoHS Compliant | Yes |
| Series | FH43B |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH43B-29S-0.2SHW(10) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.