
This 50-position FFC/FPC connector features a surface mount package and is rated for 500mA. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is designed for use with flat flex wire and cable and has a termination of solder.
Hirose FH52-50S-0.5SH technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Mating Cycles | 20 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | FH52 |
| Termination | Solder |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH52-50S-0.5SH to view detailed technical specifications.
No datasheet is available for this part.