Conn Mezzanine PL 144 POS 0.5mm Solder ST SMD Tray
Hirose FX10-144IP-44Q-8H(03) technical specifications.
| Type | Mezzanine |
| Gender | PL |
| Number of Contacts | 144 |
| Terminal Pitch | 0.5mm |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.3A |
| Max Voltage Rating | 50VAC |
| Height | 6.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose FX10-144IP-44Q-8H(03) to view detailed technical specifications.
No datasheet is available for this part.