The FX10-144IP-8H(03) is a mezzanine header with 144 contacts, a terminal pitch of 0.5mm, and a termination method of solder. It has a maximum operating temperature range of -55 to 85 degrees Celsius and a maximum voltage rating of 50VDC or 50VAC. The header is designed for surface mount applications and has a height of 6.5mm. It is manufactured by Hirose and meets the requirements for surface mount technology.
Hirose FX10-144IP-8H(03) technical specifications.
| Type | Mezzanine |
| Gender | PL |
| Number of Contacts | 144 |
| Terminal Pitch | 0.5mm |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.3A |
| Max Voltage Rating | 50VDC|50VAC |
| Height | 6.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose FX10-144IP-8H(03) to view detailed technical specifications.
No datasheet is available for this part.