The FX10-168IP-40D-8H(03) is a shrouded mezzanine header from Hirose, designed for surface mount applications. It features 168 contacts with a terminal pitch of 0.5mm and a termination method of solder. The header has a maximum operating temperature range of -55°C to 85°C and a maximum voltage rating of 50VDC or 50VAC. It is rated for a maximum current of 0.3A and has a height of 6.5mm.
Hirose FX10-168IP-40D-8H(03) technical specifications.
| Type | Mezzanine |
| Gender | PL |
| Number of Contacts | 168 |
| Terminal Pitch | 0.5mm |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.3A |
| Max Voltage Rating | 50VDC|50VAC |
| Height | 6.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose FX10-168IP-40D-8H(03) to view detailed technical specifications.
No datasheet is available for this part.