Hirose FX10A-100S/10-SV(21) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | No |
| Series | FunctionMax™ FX10 |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FX10A-100S/10-SV(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.