
The Hirose FX10A-120P/12-SV(21) is a surface mount connector with 120 positions and 2 rows. It features a bronze contact material with gold plating and a flammability rating of UL94 V-0. The connector is available in a tape and reel packaging and is not RoHS compliant due to the presence of lead. It is part of the FunctionMax FX10 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose FX10A-120P/12-SV(21) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FunctionMax™ FX10 |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FX10A-120P/12-SV(21) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.