
The Hirose FX10A-120P/12-SV1(21) is a 120-position 2-row surface mount connector with a length of 43.1mm and a width of 5.9mm. It features a beige housing and is made with bronze contacts that have a gold plating. The connector is not RoHS compliant and contains lead, but it has a flammability rating of UL94 V-0. It is available in a tape and reel packaging and is part of the FunctionMax FX10 series.
Hirose FX10A-120P/12-SV1(21) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 4.5mm |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Length | 43.1mm |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FunctionMax™ FX10 |
| Width | 5.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FX10A-120P/12-SV1(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.