The Hirose FX10A-140P/14-SV(21) is a surface mount connector with 140 positions and 2 rows. It features a beige housing and a stacking height of 4mm. The connector is made with bronze contacts and has a gold plating. It is not RoHS compliant and contains lead. The Hirose FX10A-140P/14-SV(21) is part of the FunctionMax FX10 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose FX10A-140P/14-SV(21) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FunctionMax™ FX10 |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FX10A-140P/14-SV(21) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.