This Hirose FunctionMax FX10 header features 140 positions in a 2-row shrouded surface mount package with a 5mm mated stacking height. The contacts are made of bronze with a gold plating and are not lead-free. The header meets UL94 V-0 flammability rating and is available in a tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose FX10A-140P/14-SV1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | FunctionMax™ FX10 |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FX10A-140P/14-SV1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.