Hirose FX10A-140P/14-SV1(21) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 4.5mm |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Length | 49.1mm |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FunctionMax™ FX10 |
| Width | 5.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FX10A-140P/14-SV1(21) to view detailed technical specifications.
No datasheet is available for this part.