The Hirose FX10A-140P/14-SV1(91) is a 140-position shrouded surface mount header with 2 rows and a 0.02inch pitch. It features a lead-free construction and is compliant with RoHS regulations. The header is available in a tape and reel packaging with 1000 units per package. It has a mated stacking height of 5mm and is suitable for surface mount applications.
Sign in to ask questions about the Hirose FX10A-140P/14-SV1(91) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose FX10A-140P/14-SV1(91) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX10 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX10A-140P/14-SV1(91) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.