
This 140-position surface mount connector features a beige housing and a 0.02inch pitch. It is available in a tape and reel packaging with 1000 pieces per package. The connector is made with a bronze contact material and has a gold plating. However, it is not RoHS compliant and contains lead, making it non-lead-free. The flammability rating is UL94 V-0, and the mated stacking heights are 5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose FX10A-140S/14-SV(21) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | No |
| Series | FunctionMax™ FX10 |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FX10A-140S/14-SV(21) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.