Conn Board to Board HDR 144 POS 0.5mm Solder ST SMD Reel
Checking distributor stock and pricing after the page loads.
Hirose FX10A-144P-SV(83) technical specifications.
| Type | Board to Board |
| Gender | HDR |
| Number of Contacts | 144 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.3A |
| Max Voltage Rating | 50VAC |
| Height | 3.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |