
The Hirose FX10A-168P-SV(83) is a surface mount connector with 168 positions and 2 rows. It features a 0.02inch pitch and gold contact plating for reliable connections. The connector is available in tape and reel packaging with 1000 pieces per package. It is RoHS compliant and suitable for use in a variety of applications.
Hirose FX10A-168P-SV(83) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Positions | 168 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX10 |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX10A-168P-SV(83) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.