This Hirose FunctionMax FX10 connector features 168 male contacts with a bronze material and gold plating, suitable for surface mount applications. It is packaged in a tray and compliant with RoHS regulations. The connector has a stacking height of 5mm and is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 168 |
| Number of Positions | 168 |
| Number of Rows | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX10 |
| Termination | SMD/SMT |
| RoHS | Compliant |
