
This 168-position, 2-row surface mount header from Hirose features a current rating of 300mA and a voltage rating of 50V. The header has a pitch of 0.5mm and is terminated with SMD/SMT. It is available in a package quantity of 800 and is packaged in tape and reel. The header is RoHS compliant and is part of the FunctionMax FX10 series.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 7mm |
| Mount | Surface Mount |
| Number of Positions | 168 |
| Number of Rows | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX10 |
| Stack Height | 4mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |